Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.205" (30.61mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540094 | Molex | 769 | WM13631-ND | 11,13000 Kč | Parametric Equivalent |
| 0190540095 | Molex | 0 | 0190540095-ND | 6,93757 Kč | Parametric Equivalent |
| 0190580047 | Molex | 0 | WM13649-ND | 16,38000 Kč | Parametric Equivalent |
| 123-10-NB | 3M | 0 | 123-10-NB-ND | 8,76100 Kč | Parametric Equivalent |
| 123-10-P | 3M | 0 | 123-10-P-ND | 6,79600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,66766 Kč | 17 335,32 Kč |
| Unit Price without VAT: | 8,66766 Kč |
|---|---|
| Unit Price with VAT: | 10,48787 Kč |











