Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0190580047 | |
|---|---|
DigiKey Part Number | WM13649-ND |
Manufacturer | |
Manufacturer Product Number | 0190580047 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190580047 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.091" (27.71mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540094 | Molex | 769 | WM13631-ND | 11,13000 Kč | Parametric Equivalent |
| 0190540095 | Molex | 0 | 0190540095-ND | 6,93757 Kč | Parametric Equivalent |
| 0190570069 | Molex | 0 | 900-0190570069-ND | 8,66766 Kč | Parametric Equivalent |
| 0190770025 | Molex | 0 | 0190770025-ND | 8,40000 Kč | Parametric Equivalent |
| 0190770019 | Molex | 195 | WM19791-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 13,05240 Kč | 326,31 Kč |
| 50 | 12,42240 Kč | 621,12 Kč |
| 100 | 11,83030 Kč | 1 183,03 Kč |
| 250 | 11,08864 Kč | 2 772,16 Kč |
| 500 | 10,55864 Kč | 5 279,32 Kč |
| 1 000 | 10,05426 Kč | 10 054,26 Kč |
| 2 500 | 9,42458 Kč | 23 561,45 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











