Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 12-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam, Heavy Duty |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.030" (26.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 123-10-P | 3M | 0 | 123-10-P-ND | 6,79600 Kč | Parametric Equivalent |
| PN12-10HDR-2K | Panduit Corp | 3 338 | 298-PN12-10HDR-2KCT-ND | 22,68000 Kč | Parametric Equivalent |
| PN12-10HDR-D | Panduit Corp | 0 | 298-15446-ND | 21,63000 Kč | Parametric Equivalent |
| PV12-10HDR-D | Panduit Corp | 0 | 298-20271-ND | 14,07000 Kč | Parametric Equivalent |
| PV12-10HDRB-2K | Panduit Corp | 2 808 | 298-PV12-10HDRB-2KCT-ND | 18,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76100 Kč | 8 761,00 Kč |
| Unit Price without VAT: | 8,76100 Kč |
|---|---|
| Unit Price with VAT: | 10,60081 Kč |







