123-10-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 8,76100 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3 338
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 21,63000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2 808
Unit Price: 18,06000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123-10-P

DigiKey Part Number
123-10-P-ND
Manufacturer
Manufacturer Product Number
123-10-P
Description
CONN RING CIRC 12-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.030" (26.16mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
12-16 AWG
Terminal Type
Circular
Insulation
Insulated
Stud/Tab Size
10 Stud
Features
Heavy Duty
Thickness
0.050" (1.27mm)
Color
Yellow
Width - Outer Edges
0.380" (9.65mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
123-10-NB3M0123-10-NB-ND8,76100 KčParametric Equivalent
PN12-10HDR-2KPanduit Corp3 338298-PN12-10HDR-2KCT-ND22,68000 KčParametric Equivalent
PN12-10HDR-DPanduit Corp0298-15446-ND21,63000 KčParametric Equivalent
PV12-10HDR-DPanduit Corp0298-20271-ND14,07000 KčParametric Equivalent
PV12-10HDRB-2KPanduit Corp2 808298-PV12-10HDRB-2KCT-ND18,06000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0006,79600 Kč6 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,79600 Kč
Unit Price with VAT:8,22316 Kč