
0190540094 | |
|---|---|
DigiKey Part Number | WM13631-ND |
Manufacturer | |
Manufacturer Product Number | 0190540094 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540094 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Heavy Duty |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.076" (27.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,88640 Kč | 222,16 Kč |
| 50 | 8,45800 Kč | 422,90 Kč |
| 100 | 8,05480 Kč | 805,48 Kč |
| 250 | 7,54920 Kč | 1 887,30 Kč |
| 500 | 7,18888 Kč | 3 594,44 Kč |
| 1 000 | 6,84535 Kč | 6 845,35 Kč |
| 2 500 | 6,41648 Kč | 16 041,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



