Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34805-1

DigiKey Part Number
A28127TR-ND - Tape & Reel (TR)
A28127CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34805-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34805-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
1.046" (26.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,58100 Kč235,81 Kč
2522,10680 Kč552,67 Kč
5021,05260 Kč1 052,63 Kč
10020,04470 Kč2 004,47 Kč
25018,78900 Kč4 697,25 Kč
50017,89156 Kč8 945,78 Kč
1 00017,03736 Kč17 037,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,45008 Kč41 125,20 Kč
5 00015,66552 Kč78 327,60 Kč
7 50015,22408 Kč114 180,60 Kč
12 50014,68570 Kč183 571,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč