Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34823-1

DigiKey Part Number
A100526TR-ND - Tape & Reel (TR)
A100526CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34823-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34823-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
1.046" (26.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.200" (2.67mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,15600 Kč251,56 Kč
2523,57640 Kč589,41 Kč
5022,44680 Kč1 122,34 Kč
10021,37600 Kč2 137,60 Kč
25020,03544 Kč5 008,86 Kč
50019,07878 Kč9 539,39 Kč
1 00018,16810 Kč18 168,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,54190 Kč43 854,75 Kč
5 00016,70517 Kč83 525,85 Kč
7 50016,23445 Kč121 758,37 Kč
12 50015,66044 Kč195 755,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč