
2-321518-1 | |
|---|---|
DigiKey Part Number | A28193TR-ND - Tape & Reel (TR) A28193CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321518-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321518-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,96720 Kč | 374,18 Kč |
| 50 | 14,24920 Kč | 712,46 Kč |
| 100 | 13,56890 Kč | 1 356,89 Kč |
| 250 | 12,71808 Kč | 3 179,52 Kč |
| 500 | 12,11038 Kč | 6 055,19 Kč |
| 1 000 | 11,53189 Kč | 11 531,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,13415 Kč | 27 835,38 Kč |
| 5 000 | 10,60294 Kč | 53 014,70 Kč |
| 7 500 | 10,30411 Kč | 77 280,82 Kč |
| 12 500 | 9,93966 Kč | 124 245,75 Kč |
| 17 500 | 9,70668 Kč | 169 866,90 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



