Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34823 | |
|---|---|
DigiKey Part Number | 34823-ND |
Manufacturer | |
Manufacturer Product Number | 34823 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34823 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Box | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.046" (26.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320630-2 | TE Connectivity AMP Connectors | 755 | A09036CT-ND | 24,15000 Kč | Parametric Equivalent |
| 2-321518-1 | TE Connectivity AMP Connectors | 19 | A28193CT-ND | 18,90000 Kč | Parametric Equivalent |
| 2-34805-1 | TE Connectivity AMP Connectors | 2 160 | A28127CT-ND | 27,72000 Kč | Parametric Equivalent |
| 2-34823-1 | TE Connectivity AMP Connectors | 1 319 | A100526CT-ND | 29,61000 Kč | Parametric Equivalent |
| 320630 | TE Connectivity AMP Connectors | 0 | A09036-ND | 25,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,58204 Kč | 37 910,20 Kč |
| Unit Price without VAT: | 7,58204 Kč |
|---|---|
| Unit Price with VAT: | 9,17427 Kč |

















