Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190750018 | |
|---|---|
DigiKey Part Number | 0190750018-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190750018 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750018 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190750023 | Molex | 3 227 | 0190750023-ND | 6,30000 Kč | Parametric Equivalent |
| 0190750024 | Molex | 19 339 | WM14234CT-ND | 6,09000 Kč | Parametric Equivalent |
| 0190770025 | Molex | 0 | 0190770025-ND | 8,40000 Kč | Parametric Equivalent |
| 0190770019 | Molex | 195 | WM19791-ND | 9,45000 Kč | Parametric Equivalent |
| 123-10-NB | 3M | 0 | 123-10-NB-ND | 8,76100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,58632 Kč | 26 897,40 Kč |
| Unit Price without VAT: | 3,58632 Kč |
|---|---|
| Unit Price with VAT: | 4,33945 Kč |






