



0190750024 | |
|---|---|
DigiKey Part Number | WM14234TR-ND - Tape & Reel (TR) WM14234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750024 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Inner Teeth | |
Color | Blue | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,85480 Kč | 121,37 Kč |
| 50 | 4,62380 Kč | 231,19 Kč |
| 100 | 4,40120 Kč | 440,12 Kč |
| 250 | 4,12484 Kč | 1 031,21 Kč |
| 500 | 3,92788 Kč | 1 963,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,80022 Kč | 5 700,33 Kč |
| 3 000 | 3,61866 Kč | 10 855,98 Kč |
| 4 500 | 3,51656 Kč | 15 824,52 Kč |
| 7 500 | 3,39205 Kč | 25 440,38 Kč |
| 10 500 | 3,31246 Kč | 34 780,83 Kč |
| 15 000 | 3,23016 Kč | 48 452,40 Kč |
| 37 500 | 3,02807 Kč | 113 552,62 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



