


CP30622SX1 | |
|---|---|
DigiKey Part Number | 4654-CP30622SX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30622SX1 |
Description | FM SLIM FT CAT6 SHLD 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30622SX1 Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat6 |
Packaging Box | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 3.00µin (0.076µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Panel Mount, Flange (2 Hole) | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 210,12700 Kč | 2 101,27 Kč |
| 25 | 196,96120 Kč | 4 924,03 Kč |
| 50 | 187,55840 Kč | 9 377,92 Kč |
| 100 | 178,60690 Kč | 17 860,69 Kč |
| 250 | 167,43048 Kč | 41 857,62 Kč |
| 500 | 159,44580 Kč | 79 722,90 Kč |
| 1 000 | 151,84557 Kč | 151 845,57 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |











