
9-160483-5 | |
|---|---|
DigiKey Part Number | A136889-ND |
Manufacturer | |
Manufacturer Product Number | 9-160483-5 |
Description | CONN RCPT FAST 16-22 AWG PIDG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-160483-5 Models |
Category | Length - Overall 0.822" (20.88mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,29800 Kč | 252,98 Kč |
| 25 | 23,70000 Kč | 592,50 Kč |
| 50 | 22,56560 Kč | 1 128,28 Kč |
| 100 | 21,48740 Kč | 2 148,74 Kč |
| 250 | 20,14140 Kč | 5 035,35 Kč |
| 500 | 19,17956 Kč | 9 589,78 Kč |
| 1 000 | 18,26379 Kč | 18 263,79 Kč |
| 3 000 | 16,90185 Kč | 50 705,55 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |










