
DV18-188B-MY | |
|---|---|
DigiKey Part Number | 298-11497-ND |
Manufacturer | |
Manufacturer Product Number | DV18-188B-MY |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam, Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.150" (3.81mm) |
Length - Overall 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 50 | 8,38660 Kč | 419,33 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 250 | 7,97420 Kč | 1 993,55 Kč |
| 500 | 7,80244 Kč | 3 901,22 Kč |
| 1 000 | 7,63466 Kč | 7 634,66 Kč |
| 3 000 | 7,37527 Kč | 22 125,81 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |












