
0001.1011 | |
|---|---|
DigiKey Part Number | 486-1778-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1011 |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1011 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 30.8 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,15000 Kč | 95,75 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 50 | 14,66500 Kč | 733,25 Kč |
| 100 | 13,53320 Kč | 1 353,32 Kč |
| 250 | 12,16372 Kč | 3 040,93 Kč |
| 500 | 11,21756 Kč | 5 608,78 Kč |
| 1 000 | 10,34089 Kč | 10 340,89 Kč |
| 5 000 | 8,54379 Kč | 42 718,95 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |












