



0190750024 | |
|---|---|
DigiKey Part Number | WM14234TR-ND - Tape & Reel (TR) WM14234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750024 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750024 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,85480 Kč | 121,37 Kč |
| 50 | 4,62380 Kč | 231,19 Kč |
| 100 | 4,40120 Kč | 440,12 Kč |
| 250 | 4,12484 Kč | 1 031,21 Kč |
| 500 | 3,92788 Kč | 1 963,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,91417 Kč | 5 871,26 Kč |
| 3 000 | 3,72721 Kč | 11 181,63 Kč |
| 4 500 | 3,62206 Kč | 16 299,27 Kč |
| 7 500 | 3,49381 Kč | 26 203,58 Kč |
| 10 500 | 3,41186 Kč | 35 824,53 Kč |
| 15 000 | 3,32706 Kč | 49 905,90 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |













