2 Position Rectangular Housing Connector Receptacle Beige 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Beige 0.100" (2.54mm)
SWH25X-NULC-S02-UU-BA
SWH25X-NULC-S02-UU-BA

SWH25X-NULC-S02-UU-BA

DigiKey Part Number
S9435-ND
Manufacturer
Manufacturer Product Number
SWH25X-NULC-S02-UU-BA
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Beige 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Beige
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTA-02Adam Tech9 5382057-MTA-02-ND2,09000 KčSimilar
In-Stock: 23 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,41700 Kč4,17 Kč
250,38360 Kč9,59 Kč
500,36700 Kč18,35 Kč
1000,34830 Kč34,83 Kč
2500,32620 Kč81,55 Kč
5000,31074 Kč155,37 Kč
2 0000,28166 Kč563,32 Kč
4 0000,26815 Kč1 072,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč