6 Position Rectangular Housing Connector Receptacle Beige 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Beige 0.100" (2.54mm)
SWH25X-NULC-S06-UU-BA
SWH25X-NULC-S06-UU-BA

SWH25X-NULC-S06-UU-BA

DigiKey Part Number
S9436-ND
Manufacturer
Manufacturer Product Number
SWH25X-NULC-S06-UU-BA
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Beige 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Beige
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTA-06Adam Tech8 1762057-MTA-06-ND2,09000 KčSimilar
In-Stock: 8 042
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,16800 Kč11,68 Kč
251,10120 Kč27,53 Kč
501,05120 Kč52,56 Kč
1000,99900 Kč99,90 Kč
2500,93600 Kč234,00 Kč
5000,89136 Kč445,68 Kč
2 0000,80815 Kč1 616,30 Kč
4 0000,76946 Kč3 077,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč