
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 250 | 1,20612 Kč | 301,53 Kč |
| 500 | 1,14860 Kč | 574,30 Kč |
| 1 000 | 1,09358 Kč | 1 093,58 Kč |
| 3 000 | 1,01189 Kč | 3 035,67 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












