
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 3,21260 Kč | 160,63 Kč |
| 100 | 3,05940 Kč | 305,94 Kč |
| 250 | 2,86748 Kč | 716,87 Kč |
| 500 | 2,73016 Kč | 1 365,08 Kč |
| 1 000 | 2,59955 Kč | 2 599,55 Kč |
| 3 000 | 2,40539 Kč | 7 216,17 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |













