
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 1,01640 Kč | 25,41 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,92180 Kč | 92,18 Kč |
| 250 | 0,86512 Kč | 216,28 Kč |
| 500 | 0,82354 Kč | 411,77 Kč |
| 1 000 | 0,78407 Kč | 784,07 Kč |
| 3 000 | 0,72534 Kč | 2 176,02 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












