



LHA-04-TRB | |
|---|---|
DigiKey Part Number | 2057-LHA-04-TRB-ND |
Manufacturer | |
Manufacturer Product Number | LHA-04-TRB |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.293" (7.45mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 3,26310 Kč | 326,31 Kč |
| 500 | 2,91200 Kč | 1 456,00 Kč |
| 1 000 | 2,77300 Kč | 2 773,00 Kč |
| 5 000 | 2,47499 Kč | 12 374,95 Kč |
| 10 000 | 2,35684 Kč | 23 568,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











