



SWH25X-NULC-S03-UU-BA | |
|---|---|
DigiKey Part Number | S9434-ND |
Manufacturer | |
Manufacturer Product Number | SWH25X-NULC-S03-UU-BA |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Beige 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Beige |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA-03 | Adam Tech | 1 320 | 2057-MTA-03-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 25 | 0,60880 Kč | 15,22 Kč |
| 50 | 0,58400 Kč | 29,20 Kč |
| 100 | 0,55480 Kč | 55,48 Kč |
| 250 | 0,52056 Kč | 130,14 Kč |
| 500 | 0,49552 Kč | 247,76 Kč |
| 2 000 | 0,44923 Kč | 898,46 Kč |
| 4 000 | 0,42770 Kč | 1 710,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |












