Pin Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 16 AWG Crimp Power
0039000095
0039000095

0039000095

DigiKey Part Number
23-0039000095TR-ND - Tape & Reel (TR)
23-0039000095CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000095
Description
CONN PIN 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,23100 Kč82,31 Kč
257,72720 Kč193,18 Kč
507,35340 Kč367,67 Kč
1007,00280 Kč700,28 Kč
2506,56228 Kč1 640,57 Kč
5006,24900 Kč3 124,50 Kč
1 0005,95041 Kč5 950,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,35142 Kč25 405,68 Kč
8 0006,04834 Kč48 386,72 Kč
12 0005,87785 Kč70 534,20 Kč
20 0005,66994 Kč113 398,80 Kč
28 0005,53702 Kč155 036,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč