



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 50 | 3,67040 Kč | 183,52 Kč |
| 100 | 3,49410 Kč | 349,41 Kč |
| 300 | 3,23160 Kč | 969,48 Kč |
| 500 | 3,11736 Kč | 1 558,68 Kč |
| 1 000 | 2,96828 Kč | 2 968,28 Kč |
| 2 500 | 2,78215 Kč | 6 955,38 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





















