Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Power
Molex FiT City

0039000077

DigiKey Part Number
WM3112TR-ND - Tape & Reel (TR)
WM3112CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000077
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
250,99120 Kč24,78 Kč
500,94080 Kč47,04 Kč
1000,89450 Kč89,45 Kč
2500,83908 Kč209,77 Kč
5000,79876 Kč399,38 Kč
1 0000,76055 Kč760,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66553 Kč2 662,12 Kč
8 0000,63375 Kč5 070,00 Kč
12 0000,61584 Kč7 390,08 Kč
20 0000,59402 Kč11 880,40 Kč
28 0000,58008 Kč16 242,24 Kč
40 0000,56566 Kč22 626,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč