



0022013157 | |
|---|---|
DigiKey Part Number | 900-0022013157-ND |
Manufacturer | |
Manufacturer Product Number | 0022013157 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013157 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 50 | 4,64480 Kč | 232,24 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| 250 | 4,14584 Kč | 1 036,46 Kč |
| 500 | 3,94804 Kč | 1 974,02 Kč |
| 1 000 | 3,75906 Kč | 3 759,06 Kč |
| 2 500 | 3,52355 Kč | 8 808,88 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


























