
0022012151 | |
|---|---|
DigiKey Part Number | WM19449-ND |
Manufacturer | |
Manufacturer Product Number | 0022012151 |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012151 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 50 | 4,67540 Kč | 233,77 Kč |
| 100 | 4,45240 Kč | 445,24 Kč |
| 250 | 4,17348 Kč | 1 043,37 Kč |
| 500 | 3,97430 Kč | 1 987,15 Kč |
| 1 000 | 3,78436 Kč | 3 784,36 Kč |
| 2 500 | 3,54719 Kč | 8 867,98 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |










