



0022012141 | |
|---|---|
DigiKey Part Number | WM22748-ND |
Manufacturer | |
Manufacturer Product Number | 0022012141 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012141 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 50 | 4,77500 Kč | 238,75 Kč |
| 100 | 4,54610 Kč | 454,61 Kč |
| 250 | 4,26176 Kč | 1 065,44 Kč |
| 500 | 4,05766 Kč | 2 028,83 Kč |
| 1 000 | 3,86384 Kč | 3 863,84 Kč |
| 2 500 | 3,62165 Kč | 9 054,12 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




