



0010112143 | |
|---|---|
DigiKey Part Number | 23-0010112143-ND |
Manufacturer | |
Manufacturer Product Number | 0010112143 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010112143 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 10,24720 Kč | 256,18 Kč |
| 50 | 9,75560 Kč | 487,78 Kč |
| 100 | 9,28950 Kč | 928,95 Kč |
| 250 | 8,70660 Kč | 2 176,65 Kč |
| 500 | 8,29044 Kč | 4 145,22 Kč |
| 1 000 | 7,89462 Kč | 7 894,62 Kč |
| 2 500 | 7,40020 Kč | 18 500,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |
















