0022284155 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 75,63998 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 270,18510 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 175,53660 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 69,44422 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 31,75542 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 84,56830 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 39,42993 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 36,47586 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 39,05618 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 12,68075 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 13,71713 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 11,09123 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 12,09731 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 34,62000 Kč
Datasheet
Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284155

DigiKey Part Number
900-0022284155-ND
Manufacturer
Manufacturer Product Number
0022284155
Description
CONN HEADER VERT 15POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.505" (12.83mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-644884-5TE Connectivity AMP Connectors01-644884-5-ND75,63998 KčDirect
1-87220-5TE Connectivity AMP Connectors01-87220-5-ND270,18510 KčSimilar
1-87224-5TE Connectivity AMP Connectors01-87224-5-ND175,53660 KčSimilar
350-10-115-00-018101Preci-Dip0350-10-115-00-018101-ND69,44422 KčSimilar
350-80-115-00-018101Preci-Dip0350-80-115-00-018101-ND31,75542 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 00014,29452 Kč257 301,36 Kč
Unit Price without VAT:14,29452 Kč
Unit Price with VAT:17,29637 Kč