Similar

890-70-015-10-001101 | |
|---|---|
DigiKey Part Number | 890-70-015-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-015-10-001101 |
Description | CONN HEADER VERT 15POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Overall Contact Length 0.458" (11.64mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBS-115-G-A | Samtec Inc. | 0 | 612-BBS-115-G-A-ND | 140,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 370 | 12,68075 Kč | 17 372,63 Kč |
| Unit Price without VAT: | 12,68075 Kč |
|---|---|
| Unit Price with VAT: | 15,34371 Kč |









