Similar
Similar
Similar
Similar
Similar
Similar

801-87-015-10-005101 | |
|---|---|
DigiKey Part Number | 801-87-015-10-005101-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-015-10-005101 |
Description | CONN SOCKET 15POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 801-87-015-10-005101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75915-315LF | Amphenol CS (FCI) | 473 | 75915-315LF-ND | 46,51000 Kč | Similar |
| ESS-115-G-23 | Samtec Inc. | 0 | ESS-115-G-23-ND | 189,16000 Kč | Similar |
| ESS-115-TT-03 | Samtec Inc. | 0 | ESS-115-TT-03-ND | 80,50000 Kč | Similar |
| ESS-115-TT-06 | Samtec Inc. | 0 | ESS-115-TT-06-ND | 83,21000 Kč | Similar |
| ESS-115-TT-23 | Samtec Inc. | 0 | ESS-115-TT-23-ND | 87,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 43,49345 Kč | 26 096,07 Kč |
| Unit Price without VAT: | 43,49345 Kč |
|---|---|
| Unit Price with VAT: | 52,62707 Kč |















