



0009508113 | |
|---|---|
DigiKey Part Number | 23-0009508113-ND |
Manufacturer | |
Manufacturer Product Number | 0009508113 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508113 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Polarizing Key |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 50 | 9,81440 Kč | 490,72 Kč |
| 100 | 9,34410 Kč | 934,41 Kč |
| 250 | 8,75784 Kč | 2 189,46 Kč |
| 500 | 8,33914 Kč | 4 169,57 Kč |
| 1 000 | 7,94102 Kč | 7 941,02 Kč |
| 2 500 | 7,44362 Kč | 18 609,05 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




































