



0026614110 | |
|---|---|
DigiKey Part Number | 23-0026614110-ND |
Manufacturer | |
Manufacturer Product Number | 0026614110 |
Description | CONN HEADER VERT 11POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026614110 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Overall Contact Length 0.720" (18.29mm) |
Part Status Active | Insulation Height 0.446" (11.33mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 100 | 81,89640 Kč | 8 189,64 Kč |
| 500 | 73,10748 Kč | 36 553,74 Kč |
| 1 000 | 69,62034 Kč | 69 620,34 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |










