
0026034111 | |
|---|---|
DigiKey Part Number | WM19508-ND |
Manufacturer | |
Manufacturer Product Number | 0026034111 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034111 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,07000 Kč | 153,50 Kč |
| 100 | 2,92080 Kč | 292,08 Kč |
| 250 | 2,73812 Kč | 684,53 Kč |
| 500 | 2,60754 Kč | 1 303,77 Kč |
| 1 250 | 2,44383 Kč | 3 054,79 Kč |
| 2 500 | 2,32700 Kč | 5 817,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



























