Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026603110

DigiKey Part Number
WM19366-ND
Manufacturer
Manufacturer Product Number
0026603110
Description
CONN HEADER R/A 11POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026603110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.585" (14.86mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
-
Insulation Height
0.130" (3.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,18200 Kč231,82 Kč
10019,69820 Kč1 969,82 Kč
50017,58246 Kč8 791,23 Kč
1 60016,19681 Kč25 914,90 Kč
6 40014,68836 Kč94 005,50 Kč
11 20014,12031 Kč158 147,47 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč