
2204420-8 | |
|---|---|
DigiKey Part Number | A124476-ND |
Manufacturer | |
Manufacturer Product Number | 2204420-8 |
Description | CONN RCPT MULTI-BEAM 30POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2204420-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 27 Signal, 3 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 432,81100 Kč | 4 328,11 Kč |
| 25 | 405,70640 Kč | 10 142,66 Kč |
| 63 | 380,10048 Kč | 23 946,33 Kč |
| 126 | 361,97056 Kč | 45 608,29 Kč |
| 252 | 344,71302 Kč | 86 867,68 Kč |
| 504 | 328,28123 Kč | 165 453,74 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |











