Green 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-G4-D

DigiKey Part Number
0008500113-06-G4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-06-G4-D
Description
6" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,30800 Kč153,08 Kč
3014,16667 Kč425,00 Kč
5013,66540 Kč683,27 Kč
10013,01250 Kč1 301,25 Kč
25012,19648 Kč3 049,12 Kč
50011,61400 Kč5 807,00 Kč
1 00011,05944 Kč11 059,44 Kč
2 50010,36696 Kč25 917,40 Kč
5 0009,87229 Kč49 361,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,30800 Kč
Unit Price with VAT:18,52268 Kč
Alternate Color
6" PRE-CRIMP A2015 BLACK
In-Stock: 563
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 849
Unit Price: 15,30800 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,95100 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 544
Unit Price: 15,39200 Kč