



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,83800 Kč | 138,38 Kč |
| 30 | 12,80867 Kč | 384,26 Kč |
| 50 | 12,35520 Kč | 617,76 Kč |
| 100 | 11,76310 Kč | 1 176,31 Kč |
| 250 | 11,02648 Kč | 2 756,62 Kč |
| 500 | 10,49942 Kč | 5 249,71 Kč |
| 1 000 | 9,99778 Kč | 9 997,78 Kč |
| 2 500 | 9,37183 Kč | 23 429,57 Kč |
| 5 000 | 8,92461 Kč | 44 623,05 Kč |
| Unit Price without VAT: | 13,83800 Kč |
|---|---|
| Unit Price with VAT: | 16,74398 Kč |











