Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-N4-D

DigiKey Part Number
0008500113-02-N4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-02-N4-D
Description
2" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,83800 Kč138,38 Kč
3012,80867 Kč384,26 Kč
5012,35520 Kč617,76 Kč
10011,76310 Kč1 176,31 Kč
25011,02648 Kč2 756,62 Kč
50010,49942 Kč5 249,71 Kč
1 0009,99778 Kč9 997,78 Kč
2 5009,37183 Kč23 429,57 Kč
5 0008,92461 Kč44 623,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,83800 Kč
Unit Price with VAT:16,74398 Kč
Alternate Color
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,83800 Kč
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,83800 Kč
Alternate Length
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 15,30800 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 16,04200 Kč
Assembly Component