



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,83800 Kč | 138,38 Kč |
| 30 | 12,80867 Kč | 384,26 Kč |
| 50 | 12,35520 Kč | 617,76 Kč |
| 100 | 11,76310 Kč | 1 176,31 Kč |
| 250 | 11,02648 Kč | 2 756,62 Kč |
| 500 | 10,49942 Kč | 5 249,71 Kč |
| 1 000 | 9,99778 Kč | 9 997,78 Kč |
| 2 500 | 9,37183 Kč | 23 429,57 Kč |
| 5 000 | 8,92461 Kč | 44 623,05 Kč |
| Unit Price without VAT: | 13,83800 Kč |
|---|---|
| Unit Price with VAT: | 16,74398 Kč |











