Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-R4-D

DigiKey Part Number
0008500113-08-R4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-R4-D
Description
8" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 290
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,04200 Kč160,42 Kč
3014,84567 Kč445,37 Kč
5014,31640 Kč715,82 Kč
10013,63190 Kč1 363,19 Kč
25012,77772 Kč3 194,43 Kč
50012,16750 Kč6 083,75 Kč
1 00011,58649 Kč11 586,49 Kč
2 50010,86100 Kč27 152,50 Kč
5 00010,34277 Kč51 713,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04200 Kč
Unit Price with VAT:19,41082 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 2212
Unit Price: 16,04200 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 471
Unit Price: 15,39200 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 16,04200 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 514
Unit Price: 15,39200 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 16,04200 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 500
Unit Price: 13,62800 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 719
Unit Price: 15,30800 Kč
Assembly Component