Blue 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-L4-D

DigiKey Part Number
0008500113-08-L4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-L4-D
Description
8" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,39200 Kč153,92 Kč
3013,95667 Kč418,70 Kč
5013,33380 Kč666,69 Kč
10012,53790 Kč1 253,79 Kč
25011,55896 Kč2 889,74 Kč
50010,86982 Kč5 434,91 Kč
1 00010,22183 Kč10 221,83 Kč
2 5009,42466 Kč23 561,65 Kč
5 0008,86338 Kč44 316,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,39200 Kč
Unit Price with VAT:18,62432 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 2212
Unit Price: 16,04200 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 16,04200 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 514
Unit Price: 15,39200 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 16,04200 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 1290
Unit Price: 16,04200 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 15,30800 Kč
Assembly Component