Blue 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-L4-D

DigiKey Part Number
0008500113-04-L4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-04-L4-D
Description
4" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,57300 Kč145,73 Kč
3013,48767 Kč404,63 Kč
5013,01040 Kč650,52 Kč
10012,38880 Kč1 238,88 Kč
25011,61272 Kč2 903,18 Kč
50011,05796 Kč5 528,98 Kč
1 00010,52966 Kč10 529,66 Kč
2 5009,87040 Kč24 676,00 Kč
5 0009,39942 Kč46 997,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,57300 Kč
Unit Price with VAT:17,63333 Kč
Alternate Color
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 14,57300 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,57300 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,57300 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 10
Unit Price: 14,57300 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,57300 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,21600 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,95100 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 15,30800 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 501
Unit Price: 15,39200 Kč