



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,95100 Kč | 149,51 Kč |
| 30 | 13,83067 Kč | 414,92 Kč |
| 50 | 13,33800 Kč | 666,90 Kč |
| 100 | 12,70170 Kč | 1 270,17 Kč |
| 250 | 11,90504 Kč | 2 976,26 Kč |
| 500 | 11,33598 Kč | 5 667,99 Kč |
| 1 000 | 10,79465 Kč | 10 794,65 Kč |
| 2 500 | 10,11885 Kč | 25 297,12 Kč |
| 5 000 | 9,63602 Kč | 48 180,10 Kč |
| Unit Price without VAT: | 14,95100 Kč |
|---|---|
| Unit Price with VAT: | 18,09071 Kč |











