Green 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-05-G4-D

DigiKey Part Number
0008500113-05-G4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-05-G4-D
Description
5" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,95100 Kč149,51 Kč
3013,83067 Kč414,92 Kč
5013,33800 Kč666,90 Kč
10012,70170 Kč1 270,17 Kč
25011,90504 Kč2 976,26 Kč
50011,33598 Kč5 667,99 Kč
1 00010,79465 Kč10 794,65 Kč
2 50010,11885 Kč25 297,12 Kč
5 0009,63602 Kč48 180,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95100 Kč
Unit Price with VAT:18,09071 Kč
Alternate Color
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 14,95100 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,95100 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,95100 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,95100 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 14,95100 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 14,57300 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 221
Unit Price: 15,30800 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 514
Unit Price: 15,39200 Kč
Assembly Component