



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,04200 Kč | 160,42 Kč |
| 30 | 14,84567 Kč | 445,37 Kč |
| 50 | 14,31640 Kč | 715,82 Kč |
| 100 | 13,63190 Kč | 1 363,19 Kč |
| 250 | 12,77772 Kč | 3 194,43 Kč |
| 500 | 12,16750 Kč | 6 083,75 Kč |
| 1 000 | 11,58649 Kč | 11 586,49 Kč |
| 2 500 | 10,86100 Kč | 27 152,50 Kč |
| 5 000 | 10,34277 Kč | 51 713,85 Kč |
| Unit Price without VAT: | 16,04200 Kč |
|---|---|
| Unit Price with VAT: | 19,41082 Kč |













