Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-B4-D

DigiKey Part Number
0008500113-06-B4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-06-B4-D
Description
6" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,30800 Kč153,08 Kč
3014,16667 Kč425,00 Kč
5013,66540 Kč683,27 Kč
10013,01250 Kč1 301,25 Kč
25012,19648 Kč3 049,12 Kč
50011,61400 Kč5 807,00 Kč
1 00011,05944 Kč11 059,44 Kč
2 50010,36696 Kč25 917,40 Kč
5 0009,87229 Kč49 361,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,30800 Kč
Unit Price with VAT:18,52268 Kč
Alternate Color
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 221
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 15,30800 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 719
Unit Price: 15,30800 Kč
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 13,83800 Kč
3" PRE-CRIMP A2015 BLACK
In-Stock: 604
Unit Price: 13,62800 Kč
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 14,57300 Kč
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 14,95100 Kč
8" PRE-CRIMP A2015 BLACK
In-Stock: 2212
Unit Price: 16,04200 Kč
Assembly Component