



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,39200 Kč | 153,92 Kč |
| 30 | 13,95667 Kč | 418,70 Kč |
| 50 | 13,33380 Kč | 666,69 Kč |
| 100 | 12,53790 Kč | 1 253,79 Kč |
| 250 | 11,55896 Kč | 2 889,74 Kč |
| 500 | 10,86982 Kč | 5 434,91 Kč |
| 1 000 | 10,22183 Kč | 10 221,83 Kč |
| 2 500 | 9,42466 Kč | 23 561,65 Kč |
| 5 000 | 8,86338 Kč | 44 316,90 Kč |
| Unit Price without VAT: | 15,39200 Kč |
|---|---|
| Unit Price with VAT: | 18,62432 Kč |












